Eaton HC8-R75-R

Inductor Power Wirewound 0.766uH/0.75uH 20% 100KHz Powdered Iron 18.8A 0.0034Ohm DCR T/R
$ 5.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HC8-R75-R.

Newark

Datasheet4 pages10 years ago
Datasheet2 pages19 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton HC8-R75-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
General Purpose Inductor, 0.0000008uH, 20%, 1 Element, Iron-Core, SMD, 4239
Inductor Power Wirewound 780nH 20% 100KHz 30Q-Factor Ferrite 15A 2.6mOhm DCR T/R
Wurth Elektronik744313068
Power Choke Shielded Wirewound 0.68uH/0.47uH 20% 100KHz 22A 0.00158Ohm DCR Automotive T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443330068
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Eaton HC8-R75-R provided by its distributors.

Inductor Power Wirewound 0.766uH/0.75uH 20% 100KHz Powdered Iron 18.8A 0.0034Ohm DCR T/R
HC8 Series 0.75 uH ±20 % Tolerance 18.8 A Unshielded High Current Power Inductor
IND HGH CURR 0.766UH 18.5A 2 PAD SMT | Eaton Electronics HC8-R75-R
General Purpose Inductor, 0.75uH, 20%, 1 Element, Iron-Core, SMD
FIXED IND 750NH 18.8A 3.4MOHM SM
Fixed Inductors 0.75uH 32.7A 3.4mOhm s
INDUCTOR POWER 0.75UH 18.8A SMD
HC8 Nonstandard 0.429Lx0.409W 10.90mmx10.40mm 750nH
Inductor, Shielded, 750Nh, 32.7A, Smd, Full Reel; Inductance:750Nh; Rms Current (Irms):18.8A; Inductor Construction:Shielded; Saturation Current (Isat):32.7A; Product Range:Hc8 Series; Dc Resistance Max:3.4Mohm; Product Length:10.4Mmrohs Compliant: Yes |Eaton Coiltronics HC8-R75-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC8-R75R
  • HC8R75R