Eaton FAZ-D8/2

Circuit Breaker, FAZ Series, 8A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
$ 83.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D8/2.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.50%

Related Parts

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
Carling TechnologiesCA2-B0-34-610-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 10A; Stud; Dual Legend
ABB ControlS202UP-Z10
Circuit Breaker Miniature 2Pole 10A 277V/480VAC
Carling TechnologiesCM2-B0-34-610-201-C
Magnetic Hydraulic Circuit Breaker C Series 2Pole 10A 50Hz/60Hz Medium Delay Sealed Toggle Actuator Panel Mount
Carling TechnologiesCM1-B0-34-610-101-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC
Circuit Breaker, FAZ Series, 8A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve

Descriptions

Descriptions of Eaton FAZ-D8/2 provided by its distributors.

Circuit Breaker, FAZ Series, 8A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-D8-2 - Eaton Cutler-Hammer, FAZ-D8/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 8A D CURVE
Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 8A
Circuit Breaker, Thermal Magnetic, 2P, 8A; Product Range:Faz Series; Current Rating:8A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D8/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,High levels of inrush current are expected,8 A,15 kAIC,Two-pole,10-20X /n,50-60 Hz,Standard terminals,D Curve
CIRCUIT BREAKER, 8A, 2POLE, TYPE-D; Product Range:-; Current Rating:8A; No. of Poles:2 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Width:35mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:D

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-D8/2.
  • FAZ-D82