Eaton FAZ-C2/1-NA-SP

Circuit Breaker, 1-P, 2A/277VAC, C, UL489 Listed, 10KAIC, DIN Mount
$ 62.09
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C2/1-NA-SP.

element14 APAC

Datasheet99 pages9 years ago
Datasheet2 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.64%

Related Parts

Circuit Breaker Supplementary Thermal; 240V AC/48V DC; 2A
Carling TechnologiesEA2-B0-24-425-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-24-425-42E-GB
Sensata / Airpax219-2-3-66F-7-8-2.5
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 600VAC
Carling TechnologiesEA3-B0-26-425-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-26-425-42E-GB
Carling TechnologiesEA2-B0-24-415-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-24-415-42E-GB
Sensata / Airpax229-2-1-63-7-8-2
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES

Descriptions

Descriptions of Eaton FAZ-C2/1-NA-SP provided by its distributors.

Circuit Breaker, 1-P, 2A/277VAC, C, UL489 Listed, 10KAIC, DIN Mount
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 2A
CIRCUIT BREAKER, SUPPLEMENTARY, MINI, C CURVE, 2A, 1 POLE, SINGLE PKG, SCREW
Circuit Breaker, Thermal Magnetic, 1P, 2A; Product Range:Faz Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C2/1-NA-SP
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Single package,Medium levels of inrush current are expected,2 A,10 kAIC,Single-pole,277 V,5-10X /n,Q38,50-60 Hz,Screw terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C21-NA-SP