Eaton DRA74-681-R

WireWound SMD Inductor w/ Ferrite Core, 680 uH +/-20%WireWound 352mA Idc
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-681-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.09%

CAD Models

Download Eaton DRA74-681-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 680uH 20% 100KHz 400mA T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 500mA 2.2Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 270mA 1.776Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 380mA 1.92Ohm DCR Blister T/R
Ind Power Wirewound 680uH 20% 1KHz 57Q-Factor Ferrite 350mA T/R

Descriptions

Descriptions of Eaton DRA74-681-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,680 uH +/-20%WireWound 352mA Idc
Inductor Power Shielded Drum Core 682.8uH/680uH 20% 100KHz Ferrite 0.315A 3.43Ohm DCR Automotive T/R
General Purpose Inductor, 680uH, 20%, SMD, 3030
Fixed Inductors 680uH 0.352A 2.86ohm s
100KHz 352mA 315mA 680¦ÌH 2.86¦¸ ¡À20% , 7.6mm*7.6mm*4.35mm
INDUCTOR, SHIELDED, 680UH, 0.315A
INDUCTOR HI TEMP 680UH .315A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 680muH
Power Inductors-SMD 680uH 0.352A 2.86ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN