Eaton DRA74-221-R

WireWound SMD Inductor w/ Ferrite Core; 220 uH +/-20%WireWound 626mA Idc
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-221-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago

Sager Electronics

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-6.18%

CAD Models

Download Eaton DRA74-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Wurth Elektronik74404064221
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 800mA 730mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 25Q-Factor Ferrite 0.6A 1.18Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.55A 0.828Ohm DCR 2828 Automotive T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA T/R

Descriptions

Descriptions of Eaton DRA74-221-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 220 uH +/-20%WireWound 626mA Idc
Inductor Power Shielded Drum Core 218.9uH/220uH 20% 100KHz Ferrite 0.544A 1.15Ohm DCR Automotive T/R
INDUCTOR, SHIELDED, 220UH, 626MA, SMD; Product Range:COILTRONICS - DRA Series; Inductance:220µH; Inductance Tolerance:± 20%; Inductor
Inductor, Shielded, 220Uh, 626Ma, Smd; Rango De Producto:Serie Dra; Inductancia:220Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):544Ma; Bobina, Tipo:Smd |Eaton Coiltronics DRA74-221-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA74-221-R.