Eaton DR1040-680-R

Inductor Power Shielded Drum Core 65.3uH 30% 100KHz Ferrite 1.42A 183mOhm DCR T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1040-680-R.

Master Electronics

Datasheet5 pages10 years ago
Datasheet3 pages19 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-77.17%

CAD Models

Download Eaton DR1040-680-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1.2A 0.192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.166Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R
Wurth Elektronik74404084680
WE-LQS SMT Semi-Shielded Power Inductor
Wurth Elektronik744071680
FIXED IND 68UH 1.3A 230 MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Wurth Elektronik744031680
Inductor, 68Uh, Shielded, 0.32A Rohs Compliant: Yes |Würth Elektronik 744031680

Descriptions

Descriptions of Eaton DR1040-680-R provided by its distributors.

Inductor Power Shielded Drum Core 65.3uH 30% 100KHz Ferrite 1.42A 183mOhm DCR T/R
General Purpose Inductor, 68Uh, 30%, 1 Element, Ferrite-Core, Smd, 4141
INDUCTOR POWER, 68UH, 1.42A, SMD; Inductance:68µH; DC Resistance Max:0.183ohm; DC Current Rating:1.42A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN