Eaton CTX50-7-52-R

Inductor Power Toroid 52.27uH/50uH 20% 100KHz Powdered Iron 10.5A 0.0163Ohm DCR RDL Bulk
$ 8.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX50-7-52-R.

IHS

Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

Master Electronics

Inventory History

3 month trend:
+400%

CAD Models

Download Eaton CTX50-7-52-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7443634700
Power Choke Shielded Wirewound 47uH 15% 100KHz Ferrite 12A 0.01342Ohm DCR Automotive T/R
Murata Power Solutions60B473C
Inductor Power Wirewound 47uH 15% 100KHz 10.5A 0.013Ohm DCR T/R
API DelevanPT50-1320HM
Non-RoHS Compliant Toroidal Active WIRE fixed air core inductor 1kHz 20mOhm Max 50muH ±15%
Bourns2309-V-RC
Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
Bourns2309-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 47 UH,+/-15%, 0.016 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 47uH/23.7uH 15% 1KHz 11.8A 0.012Ohm DCR RDL

Descriptions

Descriptions of Eaton CTX50-7-52-R provided by its distributors.

Inductor Power Toroid 52.27uH/50uH 20% 100KHz Powdered Iron 10.5A 0.0163Ohm DCR RDL Bulk
General Purpose Inductor, 52.27uH, 20%, 1 Element, Iron-Core
IND PWR WW 50UH 20% 100KHZ PWRD IRON 10.5A TRD
Power Inductors-Leaded 50Uh 10.2A 0.0163Ohm |Eaton Bussmann CTX50-7-52-R
FIXED IND 50UH 10.5A 16.3MOHM TH
CTX Radial Vertical (Open) 1.535Diax0.661W 39.00mmx16.80mm 50muH
100KHz 10.2A 10.5A 50¦ÌH 16.3m¦¸ ¡À20% , 16.8mm*16.8mm
INDUCTOR TOROID PWR 50UH 10.5A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN