Eaton CTX200-4-R

Ind Power Wirewound 200.7uH/802.82uH 20% 100KHz Amorphous Metal 640mA/320mA T/R
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX200-4-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

IHS

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.33%

CAD Models

Download Eaton CTX200-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Bobbin Core 220uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNS10145T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.612Ohm DCR Automotive T/R
Ind Power Wirewound 220uH 20% 100KHz 800mA T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 750mA T/R
TAIYO YUDENNR10050T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.585Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.65A 0.624Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Eaton CTX200-4-R provided by its distributors.

Ind Power Wirewound 200.7uH/802.82uH 20% 100KHz Amorphous Metal 640mA/320mA T/R
CTX Series 200.7 uH 0.64 A Shielded Horizontal SMD OctaPac Torroidal Inductor
Inductor, Coupled, 200 uH, 545 Milliohm, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 200.7uH, 20%, 2 Element, Iron-Core, SMD
200.7¦ÌH,802.82¦ÌH 100KHz 2.18¦¸ 640mA ¡À20% , 13.97mm*13.97mm*6.35mm
Inductor,Xfmr,Op Sz 4,200uH,0.64A
INDUCTOR TOROID DL 200.70UH SMD
Coupled Inductors 200uH 0.64A 0.545ohm s
CTX200-4-R, EATON BUSSMAN ELECTRICAL
INDUCT ARRAY 2 COIL 200.7UH SMD
POWER INDUCTOR, 200.7UH, 640MA, 20%; Product Range:OCTA-PAC CTX 4 Series; Inductance, Parallel:200.7µH; RMS Current, Parallel:640mA; Saturation Current, Parallel:-; DC Resistance Max, Parallel:0.545ohm; Leakage Inductance:- RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX200-4-R.
  • CTX2004R