Eaton C22G32I

Cylindrical fuse for industrial applications, class gG/gL 32A - 690V With Indicator
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C22G32I.

IHS

Datasheet9 pages16 years ago

ARCEL Power Electronics

Sager Electronics

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fuse 40A 700V Holder Cartridge 14 X 51mm Carton
Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
FUSE, GR, 40A; Product Range:Class aR/gR Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Size Metric:22mm x 58mm;
FUSE, DIN 80, 35A
FUSE, ULTRA RAPID, 40A
Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton C22G32I provided by its distributors.

Cylindrical fuse for industrial applications, class gG/gL 32A - 690V With Indicator
Electric Fuse, 32A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Cylindrical Fuse 22X58 32A Gg 690V Ac
Fuse Link 32A 690V Cartridge Holder
Specialty Fuses 2X58 32A/IND CYL GG 22
Eaton Cilinder zekering C22G32I - C22G32I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN