Eaton BK/C515-1-R

Fuse Subminiature Slow Blow Acting 1A 250V Axial 5 X 15mm Glass Cardboard Carton
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C515-1-R.

TME

Datasheet2 pages9 years ago

Newark

IHS

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Micro fuse 8.5 x 8 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 37211250411
Littelfuse37011250410
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton BK/C515-1-R provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Axial 5 X 15mm Glass Cardboard Carton
Electric Fuse, Time Delay Blow, 1A, 250Vac, 35A (Ir), Through Hole, 5X15Mm
C515 Series Time Delay 250 V 1 A 5 x 15 mm Glass Tube Fuse
FUSE, AXIAL, 1A, 5 X 15MM, TIME DELAY; V; FUSE, AXIAL, 1A, 5 X 15MM, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Series:C515

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C515-1-R
  • BK/C515-1-R.
  • BKC515-1-R