Eaton AAO16

Eaton Bussmann Low Voltage BS 16AMP 550V AC BS88 gG FUSE - AAO16
$ 5.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO16.

IHS

Datasheet1 page27 years ago

Sager Electronics

Inventory History

3 month trend:
-72.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0SLC020.T
Fuse Class RK1 Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 35.7mm CSA/QPL/UL
Littelfuse0506020.MXP
506 Series - 3AB 600VDC High Power Cartridge Fuse, 20 A, 600 VDC, RoHS
FUSE, ULTRA RAPID, 20A
EatonSC-20
Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton CSA/UL
Fuse Class G 20A 600V Slow Blow 2-Pin Cartridge Holder Carton
EatonNITD20
BUSSMANN FUSE, 20 A, BOLTED TAG, BRITISH STANDARD, BS88, 550VAC, 80KA, SIZE A1, HRC

Descriptions

Descriptions of Eaton AAO16 provided by its distributors.

Eaton Bussmann Low Voltage BS 16AMP 550V AC BS88 gG FUSE - AAO16
Electric Fuse, 16A, 550VAC, 80000A (IR), Inline/holder
BUSSMANN BOLTED TAG FUSE, LOW VOLTAGE, 16A, 550VAC, HRC, BS88, BRITISH STANDARD, FUSE SIZE A2, GG
Fuse HRC 16A 550V 2-Pin Tap Bolt
Industrial Low Voltage BS88 fuse: 16A - 550V
Specialty Fuses 16A 550VAC BS88 gG
Eaton , Bussmann, 16A, 550V , 85mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN