Eaton 170M5467

Eaton Bussmann High Speed Square Body FUSE 1100A 600V 2BKN/65 AR UC - 170M5467
$ 310.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M5467.

IHS

Datasheet4 pages17 years ago

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 1250A 690V 3FU/90 AR UC - 170M6616
Electric Fuse, Very Fast Blow, 1250A, 600VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 1400A, 700VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 1250A, 700VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M5467 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 1100A 600V 2BKN/65 AR UC - 170M5467
Fuse Square Body 1100A 700V Bolt Flat 77 X 50 X 61mm
Electric Fuse, 1100A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN FUSE 1100A 660V 2BKN/65
DIODE ARRAY SCHOTTKY 150V D2PAK
High Speed Fuses - square Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170M 5467