Eaton 170M3953

Eaton Bussmann High Speed Square Body FUSE 80A 1000V 1*BKN/75 AR - 170M3953
$ 160.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3953.

IHS

Datasheet4 pages17 years ago

ARCEL Power Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature 100A 700V Holder Cartridge 22 X 58mm Carton
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A

Descriptions

Descriptions of Eaton 170M3953 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 80A 1000V 1*BKN/75 AR - 170M3953
Electric Fuse, 80A, 1000VAC, 150000A (IR), Inline/holder
Fuse Square Body 60A 1000V 2-Pin Bolt
Specialty Fuses 80A 1kV 1*BKN/75 AR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN