Eaton 125NHG00B-690

Eaton Bussmann Low Voltage NH NH FUSE 125AMP 690V gG SIZE 00 - 125NHG00B-690
$ 123.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 125NHG00B-690.

IHS

Datasheet4 pages9 years ago
Datasheet9 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-39.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, DIN 80, 160A
NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
160NHG01B - Bussmann Edison 160NHG01B NH FUSE 160A 500V GL/GG SIZE 01 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 160A 500V GG/GL SIZE 0 - 160NHG0B
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
MersenZ217211
FUSE HOLDER, NH SYSTEM, CERAMIC,1P, SIZE 00-E,690VAC,160A, SCREW MOUNTING

Descriptions

Descriptions of Eaton 125NHG00B-690 provided by its distributors.

Eaton Bussmann Low Voltage NH NH FUSE 125AMP 690V gG SIZE 00 - 125NHG00B-690
Electric Fuse, 125A, 690VAC, 120000A (IR), Inline/holder, 00
Eaton Corporation Ctn Of 3 - Nh Fuse 125Amp 690V Gg Size 0
Fuse NH 125A 690V 2-Pin Screw Holder
690V 36000A2S gG,gL Square 125A 54mm*30mm*50mm
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 125NHG00B690