Eaton 10250T23B

Switch, Pushbutton, Spst-no, 6A, 600V
$ 107.893
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10250T23B.

element14 APAC

Datasheet347 pages14 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-3.76%

Descriptions

Descriptions of Eaton 10250T23B provided by its distributors.

SWITCH, PUSHBUTTON, SPST-NO, 6A, 600V
SWITCH, PUSHBUTTON, SPST-NO, 6A, 600V; Switch Operation: (On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 600V; Contact Voltage DC Nom: 250V; Contact Current Max: 6A; Switch Terminals: Screw; Product Range: 10250T Series
Eaton, 30.5 mm, Heavy-Duty Watertight/Oiltight Pushbutton,Class I Division 2,Black,Plastic Actuator,Chrome bezel,1NO,Black field,Non-illuminated,Flush mounting,Momentary,30.5 mm,Flush Pushbutton,10250T Series
Switch, Pushbutton, Spst-No, 6A, 600V; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:600V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:6A; Rango De Producto:Serie 10250T |Eaton Cutler Hammer 10250T23B

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN