Eaton / Cutler Hammer SL4-BL120-R

Tower Light Module, 110/120V AC, Red, 43 mm Dia., 3 in Height, LED, SL4 Series
$ 130.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer SL4-BL120-R.

RS (Formerly Allied Electronics)

Datasheet30 pages12 years ago

element14 APAC

Newark

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton / Cutler Hammer SL4-BL120-R provided by its distributors.

Tower Light Module, 110/120V AC, Red, 43 mm Dia., 3 in Height, LED, SL4 Series
LIGHT MODULE, SL4,40 MM, FLASHING LED,110/120 VAC, RED,2 HZ, UL TYPE 4,4X,13 ,IP66
Flashing Light LED Red 110/120VAC 0.030A 40mm Dia NEMA 4 4X 13 IP66
Eaton Corporation Stacklight Led Flashing Red 120V 40Mm
Module pour allumage clignotant, rouge, LED, 120 V
VISUAL SIGNAL INDICATOR, 40MM, 120V, RED
TOWER LIGHT LED MODULE FLASHING,
VISUAL SIGNAL INDICATOR, 40MM, 120V, RED; Module Lens Colour:Red; Supply Voltage VAC:120V; Supply Voltage VDC:-; Visual Signal Type:Flashing; Lens Diameter:40mm; Product Range:Stacklight - SL Series; Power Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL4BL120R