Eaton / Cutler Hammer Q18DR-WS

Eaton Corporation Non Illum Pb 18X18 Maint White
$ 15.387
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer Q18DR-WS.

ARCEL Power Electronics

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton / Cutler Hammer Q18DR-WS provided by its distributors.

Eaton Corporation Non Illum Pb 18X18 Maint White
ACTUATOR, RMQ16 SERIES PUSHBUTTON SWITCH; For Use With:RMQ-16 Series Pushbutton Switches; IP / NEMA Rating:IP65; Product Range:RMQ-16 Series; Mounting Hole Dia:16.2mm RoHS Compliant: No
Push-button Colour: White Construction form: 18 x 18 mm Contact material: Ag Protection rating: IP65 Switching type: Latching Function Termination type: Blade Terminal 2.8 x 0.8 mm Rated voltage: 250 VAC/VDC

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE