Eaton / Cutler Hammer M30C-FDR-R-X0

30MM Pushbutton, Flush, Maintained, Red, IP67, IP69K, Metal Bezel, M30 Series
$ 99.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M30C-FDR-R-X0.

ARCEL Power Electronics

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Eaton / Cutler Hammer M30C-FDR-R-X0 provided by its distributors.

30MM PUSHBUTTON, FLUSH, MAINTAINED, RED, IP67, IP69K, METAL BEZEL, M30 SERIES
SWITCH ACTUATOR, M30 PUSHBUTTON; For Use With: Eaton RMQ-Titan M30 Series Pushbutton Switches; IP / NEMA Rating: IP66, IP67, IP69K, NEMA 1, 3R, 4X, 12, 13; Product Range: RMQ-Titan M30 Series
Pushbutton Front ring: Metal Illumination: No Protection rating: IP67 / IP69K Shape: Flat Switching type: Maintained Type: Push-Button Switch positions: 1

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE