Eaton / Cutler Hammer M22-R1K

M22-R1K Eaton Potentiometer for command devices Potentiometer, 1k, frontbevestiging
$ 155.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-R1K.

Farnell

Datasheet89 pages17 years ago

Newark

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+18.59%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-R1K provided by its distributors.

M22-R1K Eaton Potentiometer for command devices Potentiometer, 1k, frontbevestiging
Eaton M22 Potentiometer, 22.5 mm, Knob, Bezel: Silver, Black, IP20, 1Rk Resistance
ROT POT 1K Potentiometer with silver bezel. It allows for a ready to use operator
POTENTIOMETER; Contact Configuration:-;; POTENTIOMETER; Contact Configuration:-; Track Resistance:1kohm; Handle Style:Knob; Resistance:1kohm; Series:M22; Switch Features:Silver Bezel
POTENTIOMETER, 1K, FRONT MOUNT; Track Resistance: 1kohm; No. of Turns: -; Track Taper: Linear; Power Rating: 0.5W; Resistance Tolerance: ± 10%; Product Range: M22 Series; Potentiometer Mounting: Panel; Shaft Diameter: -; No. of

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22R1K