Eaton / Cutler Hammer A200M1CAC

Motor Starter, 3 Pole, Size 1 , 120VAC@60HZ Coil, 27A, A200 Series
$ 1,678.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer A200M1CAC.

RS (Formerly Allied Electronics)

Datasheet755 pages7 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-25.41%

Descriptions

Descriptions of Eaton / Cutler Hammer A200M1CAC provided by its distributors.

MOTOR STARTER, 3 POLE, SIZE 1 , 120VAC@60HZ COIL, 27A, A200 SERIES
MOTOR STARTER, 3P, 600VAC, NEMA 1; Motor Starter Type:Non-Reversing Starter; Power Rating:10hp; No. of Phases:Single Phase, Three Phase; No. of Poles:3 Pole; Current Rating:27A; Supply Voltage Min:-; Supply Voltage Max:6
Eaton Freedom NEMA motor control starter, Non-reversing starter, 120V/60 Hz or 110V/50 Hz coil voltage, 27A, Three-pole, Size 1, 2 hp at 115V, 7-1/2 hp at 208,240V, 10 hp at 480,600V, A200 series, Wired for Separate Control

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE