EAO Switch 82-6151.0254

Indicator, 22 Mm, Steel, Flush/flat, Point, White, 24 V, Soldering Terminal
$ 23.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-6151.0254.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 82-6151.0254 provided by its distributors.

INDICATOR, 22 MM, STEEL, FLUSH/FLAT, POINT, WHITE, 24 V, SOLDERING TERMINAL
LED PNL IND WHITE DIFF 25MM SLDR
EAO Serie 82 Indicator - 82-6151.0254
Panel Indicator, White, 24V, Solder; Led Color:White; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65, Ip67; Product Range:82 Series Rohs Compliant: Yes |Eao 82-6151.0254
Forward Current (If) mA = 7 / Operating Voltage Max. VAC/VDC = 24 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22 / Illumination Type = Point / LED Colour = White

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME