EAO Switch 82-4951.1000

Pushbutton Switch, Momentary, 16 Mm, Alu. Black, Flush, Solder Term.
$ 33.749
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 82-4951.1000.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+17.98%

Descriptions

Descriptions of EAO Switch 82-4951.1000 provided by its distributors.

PUSHBUTTON SWITCH, MOMENTARY, 16 MM, ALU. BLACK, FLUSH, SOLDER TERM.
EAO 82-4951.1000 Pushbutton Momentary 16mm Black Flush no LED Solder Terminals
PUSHBUTTON SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Black RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering Terminal / Mounting Type = Panel Mount / Switch Material = Aluminium / Switch Colour = Black / Series = 82 / Standards Met = CB / Standards Met = CCC / Standards Met = UL Listed

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME