EAO Switch 61-9642.1

Accessory, Lens, Flat, Plastic, Flush, Round, 19.7MM, Transparent, Smoke Matte
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 61-9642.1.

Farnell

Datasheet1 page8 years ago

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-15.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 61-9642.1 provided by its distributors.

ACCESSORY, LENS, FLAT, PLASTIC, FLUSH, ROUND, 19.7MM, TRANSPARENT, SMOKE MATTE
LENS, 19.7MM, PLASTIC, SMOKEY BLACK; Lens Shape: Round; Switch Lens Colour: Smoke; Product Range: 61 Series; SVHC: No SVHC (15-Jan-2018)
Switch Accessory Type = Lens / Suitable for = EAO 61 Series / Cap / Lens Colour = Black / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 19.7 / Type of Surface = Matte
Lens, Pb Sw, Flush, Smokey Black, 19.7Mm; Lens Shape:Round; Switch Lens Colour:Smokey Black; Product Range:61 Series Rohs Compliant: Yes |Eao 61-9642.1

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME