EAO Switch 51-903.5

Switch Access Rectangular Flat Lens Push Button Switch
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 51-903.5.

element14 APAC

Datasheet64 pages16 years ago

Farnell

Newark

TME

Switches Unlimited

Inventory History

3 month trend:
-0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 51-903.5 provided by its distributors.

Switch Access Rectangular Flat Lens Push Button Switch
LENS, PLASTIC, FLAT, RECTANGLE, 15.3X21.5MM, ILLUMINATIVE, TRANSPARENT, GREEN
LENS, 21.5 MM X 15.3 MM, ILLUMINATED, GREEN, FLUSH, PLASTIC
Indicating Light Lens Green 0.60 OD x 0.84 Ht Plastic
EAO 51-903.5LENS, RECTANGULAR, GREEN
Switch Accessory Type = Lens / Suitable for = 51 Series Switches / Cap / Lens Colour = Green Transparent / Shape = Rectangular / Cap / Lens Material = Plastic / Length mm = 21.5 / Width mm = 15.3
LENS, RECTANGULAR, GREEN; Lens Shape:Rectangular; Switch Lens Colour:Green; Product Range:51 Series; Collar Shape:Rectangular; Colour:Green; For Use With:EAO 51 Series Pushbutton Switches; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51-903.5.