EAO Switch 19-030.005

Panel Mount Indicator Led Actuator Round 9MM Panel Depth 25MM IP40 19 Series
$ 5.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 19-030.005.

element14 APAC

Datasheet18 pages17 years ago

Newark

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.93%

Supply Chain

Country of OriginSwitzerland
Introduction Date2021-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of EAO Switch 19-030.005 provided by its distributors.

PANEL MOUNT INDICATOR LED ACTUATOR ROUND 9MM PANEL DEPTH 25MM IP40 19 SERIES
INDICATOR, ROUND, 8MM, PLUG IN; Lamp Base Type: Bi-Pin; Mounting Hole Dia: 8mm; Current Rating: 1A; Supply Voltage: 24V; Lens Shape: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bulb Size: T-1; External Depth: 25mm; External
Indicator, Bi-Pin; Base Para Iluminación, Tipo:Bi-Pin; Diámetro Del Agujero De Montaje.:8Mm; Intensidad Nominal:1A; Tensión De Alimentación:24V; Lente, Perfil:-; Para Usar Con:19 Series Leds And Lenses; Tamaño De Bulbo:9Mm |Eao 19-030.005
Product Type = Indicator Actuator / Shape = Round / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 8 / Case Material = Polyphenylene Oxide (PPO) / Protection Rating = IP40 / Mounting Depth mm = 17 / Series = 19 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-030.005.