EAO Switch 17-530352

Indicator, Ø 22.3 Mm, Ø 25 Mm, Round, Plug-in Terminal, 2.8 X 0.8 Mm, Yellow
$ 23.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-530352.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+80.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 17-530352 provided by its distributors.

INDICATOR, Ø 22.3 MM, Ø 25 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, YELLOW
LED PANEL INDICATOR, YELLOW, 22.3MM, 24V;
LED PNL IND YELLOW DIFF QUK CON
IND W/25 MM LED LED INTERNAL/E
Forward Current (If) mA = 19 / Luminous Intensity mcd = 350 / Operating Voltage Max. V = 24 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22.3 / Illumination Type = Fixed / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME