EAO Switch 17-500430

Indicator, Ø 8 Mm, Ø 9, 5 Mm, Round, Plug-in Terminal, 2.8 X 0.8 Mm, Red
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-500430.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
+36.59%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 17-500430 provided by its distributors.

INDICATOR, Ø 8 MM, Ø 9,5 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, RED
LED PANEL INDICATOR, RED, 8MM, 230VAC;
LED PNL IND RED DIFF QUICK CON
IND W/5 MM LED INTERNAL REFLEC
Forward Current (If) mA = 3 / Luminous Intensity mcd = 22 / Operating Voltage Max. V = 230 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 660

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME