EAO Switch 14-030.005

Indicator Actuator, For Pushbutton Switch, Raised, Round, Led Illuminative, Solder
$ 9.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-030.005.

Newark

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2022-04-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 14-030.005 provided by its distributors.

INDICATOR ACTUATOR, FOR PUSHBUTTON SWITCH, RAISED, ROUND, LED ILLUMINATIVE, SOLDER
ACTUATOR, ROUND, SOLDERING TERMINAL, IP67, ACCORDING TO DIN EN 60529
Indicator, Solder Rohs Compliant: Yes |Eao 14-030.005
Indicator Actuator Full-Face Solder Terminals
Indicator Body Round For Raised Full Face
Actuator, round, Soldering terminal, IP6
RS APAC
Product Type = Indicator Lamp / Shape = Round / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22.3 / Protection Rating = IP67 / Mounting Depth mm = 30 / Series = 14 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME