EAO Switch 10-2H25.2045

Single Color LED, Green
$ 15.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2H25.2045.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2H25.2045 provided by its distributors.

Single Color LED, Green
Single-LED, BA9s, Green, 230 V AC +10%
RS APAC
LED, BA9S, GREEN, T3 1/4; LED Color:Green; Wavelength Typ:525nm; Luminous Intensity:300mcd; Bulb Size:T-3 1/4; Supply Voltage:230V; Current Rating:2mA
LED SINGLE T3 1/4 BA9S GRN 230
EAO Lampen & Leds BA9s - 10-2H25.2045
LED BULB, BA9S, GREEN, T-3 1/4; For Use With:04 Series Illuminated Flush Mount Pushbutton Switches; Product Range:10 Series; Bulb Size:T-3 1/4; Current Rating:2mA; LED Color:Green; Lamp Base Type:BA9s; Luminous Intensity:300mcd RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME