EAO Switch 10-2H12.314C

LED; Bi-Color; Yellow/Green; Lumi Intensity 900/550 mcd; BA9; 15 mA; 24VDC
$ 20.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2H12.314C.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2H12.314C provided by its distributors.

LED;Bi-Color;Yellow/Green;Lumi Intensity 900/550 mcd;BA9;15 mA;24VDC
BI-COLOUR LED, BA9S, GREEN / YELLOW, 24 V DC +10%
Switch Access LED Yellow/Green
CONFIG SWITCH LAMP LED G/YL 24V
EAO Lampen & Leds BA9s - 10-2H12.314C
Led Bulb, Ba9S, Green/Yellow; For Use With:10 Series Illuminated Pushbutton Switches; Product Range:10 Series; Colour:Green/Yellow; Current Rating:15Ma; Led Color:Green, Yellow; Lamp Base Type:Ba9S; Supply Voltage:24Vdc Rohs Compliant: Yes |Eao 10-2H12.314C

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME