
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | RE11131023-116 | 0 | 4K | 21h | ||||||||
| TME | RE11131023-116 | 0 | 4K | 4h | ||||||||
| Hawk Electronics | RE11131023-116 | 0 | 4K | 6h | ||||||||
| Newark | RE11131023-116 | 0 | 4K | |||||||||
| Heilind Americas | RE11131023-116 | 0 | 1d |
Download datasheets and manufacturer documentation for E-Switch RE11131023-116.
Download E-Switch RE11131023-116 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch RE11131023-116 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch RE11131023-116.