E-Switch MS0850500F250S1A

Snap-action Switch, SPDT, On-(off), 5A, 125V AC , Solder, Ms Series
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch MS0850500F250S1A.

IHS

Datasheet1 page4 years ago

Master Electronics

New Yorker Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-8.48%

CAD Models

Download E-Switch MS0850500F250S1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MICROSWITCH, LEVER, SPDT, 5A, 250VAC; Mi; Microswitch Type:Miniature; Actuator:Simulated Roller
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder Lug 5A 250VAC 0.44N Screw Mount
Snap Acting/Limit Switch, SPDT, Solder Terminal, Straight Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount

Descriptions

Descriptions of E-Switch MS0850500F250S1A provided by its distributors.

SNAP-ACTION SWITCH, SPDT, ON-(OFF), 5A, 125V AC , SOLDER, MS SERIES
SWITCH SNAP ACTION SPDT 5A 125V
Snap Switches SPDT 5A OF 250 SL LG
ESWCH MS0850500F250S1A Switches > Snap-Action > Miniature
On-Mom SPDT 2.5N 1000000Cycles 50000Cycles 5A SPDT
Microswitch, Spdt, 5A, 250Vac, 250Gf; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Solder Lug; Contact Current Max:5A; Contact Voltage Dc Nom:-; Product Range:Ms Series Rohs Compliant: Yes |E-Switch MS0850500F250S1A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG