
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | MS0850500F060C1C | 0 | 17h | |||||||||
| New Yorker Electronics | MS0850500F060C1C | 0 | 540 | 6h | ||||||||
| TME | MS0850500F060C1C | 0 | 500 | 20h | ||||||||
| Hawk Electronics | MS0850500F060C1C | 0 | 540 | 16h | ||||||||
| Newark | MS0850500F060C1C | 0 | 540 |
Download datasheets and manufacturer documentation for E-Switch MS0850500F060C1C.
Download E-Switch MS0850500F060C1C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch MS0850500F060C1C provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch MS0850500F060C1C.