E-Switch JS5208

Navigation Switch, JS1400 Series, 4-WAY Directional, Plunger, 20MA DC, 12VDC
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch JS5208.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-12.54%

CAD Models

Download E-Switch JS5208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsKS11R21CQD
Switch, Pushbutton KEY Switch, 25MA@VAC OR DC MAX; SPST; OFF-MOM.
C&K ComponentsKS12R21CQD
Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk
C&K ComponentsKS11R21CQE
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of E-Switch JS5208 provided by its distributors.

NAVIGATION SWITCH, JS1400 SERIES, 4-WAY DIRECTIONAL, PLUNGER, 20MA DC, 12VDC
JS Series 20 mA Gull Wing Silver Contact Navigation Switch
15V(DC) 4-Way Directional,Center Select 100000Cycles 20mA(DC) SMD 12.4mm*6.5mm*7mm
E-SWITCH - JS5208 - SWITCH, NAVIGATION, 5 POSITION, 20mA, SMD
NAVIGATION SWITCH 5POS 15V 20mA SMT
ESWCH JS5208 Switches > Pushbutton
NAVIGATION SWITCH, 0.02A/15VDC/GULL WING; Operating Force:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Switch Terminals:Solder; No. of Directions:4; Product Range:-; Actuator Height:1.55mm RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS-5208
  • JS5208.