Dymo 45017

45017 Labeling Tape, Standard D1 Cartridge, 0.5" x 23', Red/Black Print, Labnager Series
$ 31.165

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dymo 45017 provided by its distributors.

45017 Labeling Tape, Standard D1 Cartridge, 0.5" x 23', Red/Black Print, Labnager Series
LABEL TAPE CARTRIDGE, BLACK ON RED, POLYESTER, 1/2" X 23 FT, D1 SERIES
TAPE, BLACK/RED, 12MM; Label Tape Type:Adhesive; Tape Length:7m; Tape Width:12mm; Tape Material:-; Label Tape Colour:Black on Red; For Use With:Dymo LabelManager & LabelPoint Systems; Product Range:-; Background Colour:Red; RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45017.