Dymo 45015

45015 Labeling Tape, Standard D1 Cartridge, 0.5" x 23', White/Red Print, Labnager Series
$ 31.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45015.

Newark

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dymo 45015 provided by its distributors.

45015 Labeling Tape, Standard D1 Cartridge, 0.5" x 23', White/Red Print, Labnager Series
Dymo 1/2inx23ft Red on White Tape
TAPE, RED/WHITE, 12MM; Label Tape Type:Adhesive; Tape Length:7m; Tape Width:12mm; Tape Material:-; Label Tape Colour:Red on White; For Use With:Dymo LabelManager & LabelPoint Systems; Product Range:-; Background Colour:White; RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45015.