Diotec TGL41-15A

SMD TVS diode, Unidirectional, 400 W, 12.8 V, DO-213AB, TGL41-15A
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec TGL41-15A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec TGL41-15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.566
Stock
2,350
45,107
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
18.9 A

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec TGL41-15A provided by its distributors.

SMD TVS diode, Unidirectional, 400 W, 12.8 V, DO-213AB, TGL41-15A
TVS, Melf, 150°C, 400W, 12.8V, Unidir
TVS Diode Single Uni-Dir 12.8V 400W 2-Pin MELF T/R
TVS DIODE, UNIDIR, 21.2V, DO-213AB ROHS COMPLIANT: YES
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB
TVS DIODE 12.8VWM 21.2V DO213AB

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R