Diotec P6SMB300A

Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec P6SMB300A.

IHS

Datasheet0 pages0 years ago
Datasheet3 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-31.06%

CAD Models

Download Diotec P6SMB300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.253
$ 0.253
Stock
76,292
426,667
426,667
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
414 V
414 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
1.5 A
1.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec P6SMB300A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMD TVS diode, Unidirectional, 600 W, 256 V, DO-214AA, P6SMB300A
TVS, SMB, 150°C, 600W, 256V, Unidir
TVS Diode Single Uni-Dir 256V 600W 2-Pin SMB T/R
TVS DIODE 256VWM 414VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 256 / Clamping Voltage V = 414 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.4 / Breakdown Voltage Min. V = 285 / Breakdown Voltage Max. V = 315 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -50 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R