Diotec MMSZ5250B

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec MMSZ5250B.

TME

Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+62.71%

CAD Models

Download Diotec MMSZ5250B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.039
$ 0.039
Stock
91,879
4,770,428
4,770,428
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
20 V
20 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-06-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec MMSZ5250B provided by its distributors.

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123F T/R
Zener diode, 20 V, 500 mW, SOD-123F, MMSZ5250B
Zener, SOD-123F, 20V, 0.5W, ±5%
Zener Voltage V = 21.2 / Zener Current mA = 24 / Configuration = Single / Zener Impedance Ohm = 25 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 6.2 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R