Diotec GBI25J

Single Phase Diode Bridge Rectifier Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec GBI25J.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Master Electronics

Inventory History

3 month trend:
-70.87%

CAD Models

Download Diotec GBI25J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-05-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec GBI25J provided by its distributors.

Single Phase Diode Bridge Rectifier Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 25A 4-PinCase GBI Box
Diotec bridge rectifier, 420 V, 25 A, SIL, GBI25J
Bridge Rectifier, 420V, 4.2A, SIP
Bridge, 1-ph, GBI, 600V, 25A, 150°C
BRIDGE RECT 1PHASE 600V 4.2A GBI

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R