Diotec BZT52C12

Zener Diode Single 12.05V 5% 35Ohm 500mW 2-Pin SOD-123F T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZT52C12.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-2.91%

CAD Models

Download Diotec BZT52C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.047
$ 0.047
Stock
356,220
2,666,178
2,666,178
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
12.05 V
12 V
12 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
20 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZT52C12 provided by its distributors.

Zener Diode Single 12.05V 5% 35Ohm 500mW 2-Pin SOD-123F T/R
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener, SOD-123F, 12V, 0.5W, ±5%
ZENER DIODE, 12V, 0.41W, SOD-123;
Z-diode, 12 V, 500 mW, SOD-123, BZT52C12
Zener Voltage V = 12 / Zener Current mA = 39 / Configuration = Single / Zener Impedance Ohm = 35 / Power Dissipation (Pd) mW = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / Thermal Resistance K/W = 240

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C12