Diotec 1N5402

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N5402.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

TME

Burklin Elektronik

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
+84.95%

CAD Models

Download Diotec 1N5402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.147
$ 0.147
Stock
184,649
920,686
920,686
Authorized Distributors
4
6
6
Mount
Axial
-
-
Case/Package
200
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-02-15
LTD Date2007-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N5402 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201
Rectifier Diode Switching 200V 3A 1500ns 2-Pin DO-201 Ammo
Diode, DO-201, 200V, 3A, 175°C
Diotec 1N5402 Rectifier Diode 3A 200V

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 5402