What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. RS1JB-13-F

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS1JB-13-F.

IHS

Datasheet6 pages7 years ago

Components Direct

Diodes Inc SCT

Inventory History

3 month trend:
-47.45%

CAD Models

Download Diodes Inc. RS1JB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.07
Stock
887,179
1,214,282
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
600 V
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
250 ns
250 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.RS2J-13-F
RS2J-13-F: 600 V 1.5 A Surface Mount Fast Recovery Rectifier - DO-214AA SMB
DIODE, RECTIFIER, FAST, VR 600V, IF 1.5A, PKG DO-214AA (SMB),VF 1.3V, TRR 250NS, CS 50A
Diode Fast Recovery Rectifier 600V 1.5A 2-Pin DO-214AA T/R
Diodes Inc.RS1GB-13-F
RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA
Diodes Inc.RS1AB-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
STMicroelectronicsSTTH1L06U
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA

Descriptions

Descriptions of Diodes Inc. RS1JB-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
RS1 Series 600 V 1 A Surface Mount Fast Recovery Rectifier - SMB
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMB T/R
Rectifier, 600V, 1A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS1JB-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1JB13F