Diodes Inc. PI3CH281LEX

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3CH281LEX.

IHS

Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.354
$ 0.354
Stock
391,989
757,703
757,703
Authorized Distributors
1
5
5
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
2
2
Number of Outputs
1
1
1
Number of Circuits
2
4
4
Low Level Output Current
120 mA
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
-120 mA
Supply Type
-
Single
Single
Min Supply Voltage
2.25 V
1.62 V
1.62 V
Max Supply Voltage
2.75 V
1.98 V
1.98 V
Number of Channels
-
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-03-30
LTD Date2014-06-30

Descriptions

Descriptions of Diodes Inc. PI3CH281LEX provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R
Multiplexer And Demux/Decoder, 3CH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
BUS SWITCH 3V TSSOP-16

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated