Diodes Inc. DSS5240TQ-7

TRANS PNP 40V 2A SOT23-3 / Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSS5240TQ-7.

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.127
Stock
441,962
934,868
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
-
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
-350 mV
hFE Min
100
100
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDSA200200L
SC,SMALL SIGNAL BIPOLAR TRANSISTOR / PNP SINGLE, GENERAL PURPOSE, VCEO:50V, IC:500MA
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
PanasonicDSC2A01T0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA

Descriptions

Descriptions of Diodes Inc. DSS5240TQ-7 provided by its distributors.

TRANS PNP 40V 2A SOT23-3 / Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 730 mW Surface Mount SOT-23-3
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT 40Vceo PNP -2A Ic 730mW -225mV 90mOhm
Trans GP BJT PNP 40V 2A Automotive 3-Pin SOT-23 T/R
DSS5240T Series -40 V -2 A Surface Mount PNP General Purpose Transistor - SOT-23
Trans, Pnp, 40V, 2A, 150Deg C, 0.73W Rohs Compliant: Yes |Diodes Inc. DSS5240TQ-7
350mV@ 200mA,2A PNP 730mW 5V 100nA 40V 40V 2A SOT-23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS5240TQ7