Diodes Inc. DFLS230LH-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS230LH-7.

IHS

Datasheet5 pages3 years ago

Newark

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-28.63%

CAD Models

Download Diodes Inc. DFLS230LH-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.PD3S230L-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
STMicroelectronicsSTPS2L25U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 25V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2L25UF
Rectifier Diode, Single, 25 V, 2 A, 450 mV, 75 A, 150 C
Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA

Descriptions

Descriptions of Diodes Inc. DFLS230LH-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
DFLS230LH Series 30 V 2 A Surface Mount Schottky Rectifier - POWERDI-123
Rectifier Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R
SCHOTTKY RECTIFIER, 2A, 30V, POWERDI 123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: DFLS2 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLS230LH7