Diodes Inc. DFLS1100-7

DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS1100-7.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

Upverter

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+48.43%

CAD Models

Download Diodes Inc. DFLS1100-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.161
$ 0.161
Stock
6,957,839
3,852,483
3,852,483
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
770 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
36 pF
36 pF
36 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Diodes Inc.ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. DFLS1100-7 provided by its distributors.

DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 1A Automotive 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 100V POWERDI123
Schottky diode forward voltage drop (Vf) 770mV@1A DC reverse withstand voltage (Vr) 100V rectified current 1A reverse current (Ir) 350nA@100V
RECTIFIER STD RECOVERY POWERDI 123; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 770mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Product Range: DFLS1 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 40A; Diode Type: Schottky; Junction Temperature Tj Max: 175°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLS1100-7.