Diodes Inc. DDZ18C-7

Zener Diode, 18V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ18C-7
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ18C-7.

IHS

Datasheet8 pages4 years ago

Components Direct

Diodes Inc SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-14.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ17-7
DDZ17 Series 17 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ15-7
Zener Diode, 15V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ15-7
Diodes Inc.DDZ20C-7
Zener Diode, 20V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ20C-7

Descriptions

Descriptions of Diodes Inc. DDZ18C-7 provided by its distributors.

Zener Diode, 18V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ18C-7
Zener Diode Single 17.9V 2.545% 23Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 18V V(Z), 2.55%, 0.5W, Silicon, Unidirectional
ZENER DIODE SOD-123 500MW 18V RING TERMINAL<CA
SURFACE MOUNT PRECISION ZENER DIODE, 2.545%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 500MW, 18V, LF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ18C7