Diodes Inc. AP432ARG-7

Voltage Regulators - Shunt INTRF SHUNT REF BI 200MA 20V 1.24V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP432ARG-7.

IHS

Datasheet15 pages11 years ago

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 0.189
Stock
380,036
70,714
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
59
Max Output Current
250 mA
250 mA
Min Input Voltage
-
-
Max Input Voltage
20 V
1.246 V
Min Output Voltage
1.233 V
1.233 V
Max Output Voltage
20 V
20 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Cathode Current
300 µA
300 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-20
LTD Date2022-05-20

Related Parts

Diodes Inc.AP432AWG-7
EAR99 AP432A Tape & Reel (TR) 2007 voltage reference device 300muA 1.246V 30ppm/C 1.4mm
Diodes Inc.AP432WG-7
EAR99 Tape & Reel (TR) 2014 Matte Tin (Sn) voltage reference device 300muA 1.252V 30ppm/C 1.4mm
Diodes Inc.AP431ARG-7
EAR99 AP431A Tape & Reel (TR) 2011 voltage reference device 500muA 2.507V 888ppm/C 1.4mm
Diodes Inc.AP431AWG-7
Voltage Regulators - Shunt INTRF SHUNT REF BI 200MA 36V 2.495V
Diodes Inc.AP431ASRG-7
V-Ref Adjustable 2.495V to 36V 200mA 3-Pin SOT-23R T/R
Diodes Inc.AP431RG-7
Voltage Regulators - Shunt INTRF SHUNT REF BI 200MA 36V 2.495V

Descriptions

Descriptions of Diodes Inc. AP432ARG-7 provided by its distributors.

Voltage Regulators - Shunt INTRF SHUNT REF BI 200MA 20V 1.24V
EAR99 AP432A Tape & Reel (TR) 2007 voltage reference device 300muA 20V 30ppm/C 1.4mm
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Adjustable 1.24V to 20V 200mA 3-Pin SC-59R T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP432ARG7