Diodes Inc. 74AHC1G126SE-7

Buffer / Line Driver, Non inverting, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, SOT-353
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G126SE-7.

Newark

Datasheet9 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
-2.33%

CAD Models

Download Diodes Inc. 74AHC1G126SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHC1G14SE-7
74AHC1G14 e3 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
Diodes Inc.74AHC1G04SE-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353
Diodes Inc.74AHC1GU04SE-7
74AHC Series 5.5 V Surface Mount Unbuffer Single Inverter Gate - SOT-353

Descriptions

Descriptions of Diodes Inc. 74AHC1G126SE-7 provided by its distributors.

Buffer / Line Driver, Non inverting, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, SOT-353
DIODES INC. 74AHC1G126SE-7 Buffer, Non-Inverting, 3-State, 2 Input, 2V to 5.5V, SOT-353-5
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R
74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353
1mA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA SOT-353 2.15mm*1.3mm*950¦Ìm
74AHC1G126 Tape & Reel (TR) 2003 74AHC logic driver 8mA 8mA 14.5ns 1mm 3.3V
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
LOGIC, BUFF/BUS, SINGLE, 3 ST,SOT353; Logic Family / Base Number: 74AHC1G126; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G126SE-7.
  • 74AHC1G126SE7